
DX30M-20-CV(10) | |
|---|---|
DigiKey Part Number | H10057-ND |
Manufacturer | |
Manufacturer Product Number | DX30M-20-CV(10) |
Description | CONN BACKSHELL 20POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX30M-20-CV(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Strain Relief | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 89,38800 Kč | 893,88 Kč |
| 25 | 83,78200 Kč | 2 094,55 Kč |
| 50 | 79,77560 Kč | 3 988,78 Kč |
| 100 | 75,96660 Kč | 7 596,66 Kč |
| 250 | 71,21008 Kč | 17 802,52 Kč |
| 500 | 67,81220 Kč | 33 906,10 Kč |
| 1 000 | 64,57788 Kč | 64 577,88 Kč |
| 2 500 | 60,53900 Kč | 151 347,50 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |


