20 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Two Piece Backshell Connector Black 180° Unshielded
10320-52F0-008

10320-52F0-008

DigiKey Part Number
19-10320-52F0-008-ND
Manufacturer
Manufacturer Product Number
10320-52F0-008
Description
CONN BACKSHELL 20POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
20
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate, Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Latch Lock
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
10188,56200 Kč1 885,62 Kč
25176,75280 Kč4 418,82 Kč
50168,31580 Kč8 415,79 Kč
100160,28190 Kč16 028,19 Kč
300148,33267 Kč44 499,80 Kč
500143,08584 Kč71 542,92 Kč
1 000136,26463 Kč136 264,63 Kč
Manufacturers Standard Package
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč