
DX30AM-14P | |
|---|---|
DigiKey Part Number | H10049-ND |
Manufacturer | |
Manufacturer Product Number | DX30AM-14P |
Description | CONN MINI HD PLUG 14POS STR IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30AM-14P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 184,06800 Kč | 1 840,68 Kč |
| 25 | 172,54480 Kč | 4 313,62 Kč |
| 50 | 164,30100 Kč | 8 215,05 Kč |
| 135 | 153,18274 Kč | 20 679,67 Kč |
| 270 | 145,87544 Kč | 39 386,37 Kč |
| 540 | 138,91848 Kč | 75 015,98 Kč |
| 1 080 | 132,29576 Kč | 142 879,42 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |




