
DX20M-14S(50) | |
|---|---|
DigiKey Part Number | H11319-ND |
Manufacturer | |
Manufacturer Product Number | DX20M-14S(50) |
Description | CONN MINI HD RCPT 14P PCB SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20M-14S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,70900 Kč | 1 727,09 Kč |
| 25 | 161,87760 Kč | 4 046,94 Kč |
| 70 | 150,53471 Kč | 10 537,43 Kč |
| 140 | 143,35186 Kč | 20 069,26 Kč |
| 280 | 136,51250 Kč | 38 223,50 Kč |
| 560 | 130,00163 Kč | 72 800,91 Kč |
| 1 050 | 124,36835 Kč | 130 586,77 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |


