DX20BM-68S(50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX20BM-68S(50)

DigiKey Part Number
H11325-ND
Manufacturer
Manufacturer Product Number
DX20BM-68S(50)
Description
CONN MINI HD RCPT 68P PCB SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
DX20BM-68S(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Mating Side, Female Screwlock (M2.6)
Type
Miniature High Density (HD)
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1353,43000 Kč353,43 Kč
10300,34100 Kč3 003,41 Kč
30277,93733 Kč8 338,12 Kč
60264,67567 Kč15 880,54 Kč
120252,04742 Kč30 245,69 Kč
270238,04196 Kč64 271,33 Kč
510227,60912 Kč116 080,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:353,43000 Kč
Unit Price with VAT:427,65030 Kč