
FX2BA-68PA-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123388-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-68PA-1.27DSAL(71) |
Description | CONN HEADER VERT 68POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-68PA-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,97200 Kč | 1 079,72 Kč |
| 40 | 97,89275 Kč | 3 915,71 Kč |
| 80 | 93,22063 Kč | 7 457,65 Kč |
| 120 | 90,59058 Kč | 10 870,87 Kč |
| 280 | 85,33361 Kč | 23 893,41 Kč |
| 520 | 81,68908 Kč | 42 478,32 Kč |
| 1 000 | 78,00883 Kč | 78 008,83 Kč |
| 2 520 | 73,08987 Kč | 184 186,47 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |

