DX-80-CV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX-80-CV1

DigiKey Part Number
H123271-ND
Manufacturer
Manufacturer Product Number
DX-80-CV1
Description
CONN HOOD 80PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Two Piece Backshell and Cover Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DX-80-CV1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
80
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Zinc/Plastic Cover
Plating
Silver
Hardware
Assembly Hardware
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,20000 Kč301,20 Kč
15248,75200 Kč3 731,28 Kč
30236,87867 Kč7 106,36 Kč
60225,57150 Kč13 534,29 Kč
105216,84429 Kč22 768,65 Kč
255209,71643 Kč53 477,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,20000 Kč
Unit Price with VAT:364,45200 Kč