68 Position Two Piece Backshell and Cover Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX-68-CV1

DigiKey Part Number
H123268-ND
Manufacturer
Manufacturer Product Number
DX-68-CV1
Description
CONN HOOD 68PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Two Piece Backshell and Cover Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DX-68-CV1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Zinc/Plastic Cover
Plating
Silver
Hardware
Assembly Hardware
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1389,72000 Kč389,72 Kč
20315,35850 Kč6 307,17 Kč
40300,30300 Kč12 012,12 Kč
60291,83367 Kč17 510,02 Kč
100281,50970 Kč28 150,97 Kč
260263,16954 Kč68 424,08 Kč
500251,31792 Kč125 658,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:389,72000 Kč
Unit Price with VAT:471,56120 Kč