



10168-900APL | |
|---|---|
DigiKey Part Number | 3M15443-ND |
Manufacturer | |
Manufacturer Product Number | 10168-900APL |
Description | CONN PLUG 68POS EDGE MNT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10168-900APL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 167,45900 Kč | 1 674,59 Kč |
| 25 | 156,96440 Kč | 3 924,11 Kč |
| 50 | 149,46380 Kč | 7 473,19 Kč |
| 100 | 142,33070 Kč | 14 233,07 Kč |
| 300 | 131,72047 Kč | 39 516,14 Kč |
| 500 | 127,06100 Kč | 63 530,50 Kč |
| 1 000 | 121,00265 Kč | 121 002,65 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |


