



DH40-27S | |
|---|---|
DigiKey Part Number | H11933-ND |
Manufacturer | |
Manufacturer Product Number | DH40-27S |
Description | CONN SCSI PLUG 27POS STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Plug Connector SCSI Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH40-27S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 27 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 249,33000 Kč | 2 493,30 Kč |
| 25 | 233,72440 Kč | 5 843,11 Kč |
| 50 | 222,56200 Kč | 11 128,10 Kč |
| 100 | 211,94330 Kč | 21 194,33 Kč |
| 250 | 198,68224 Kč | 49 670,56 Kč |
| 500 | 189,20920 Kč | 94 604,60 Kč |
| 1 000 | 180,19035 Kč | 180 190,35 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |












