
DH-27-CT2B | |
|---|---|
DigiKey Part Number | H11927-ND |
Manufacturer | |
Manufacturer Product Number | DH-27-CT2B |
Description | CONN BACKSHELL 27POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DH-27-CT2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 27 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Latch Lock, Spring Lock | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 117,96700 Kč | 2 359,34 Kč |
| Unit Price without VAT: | 117,96700 Kč |
|---|---|
| Unit Price with VAT: | 142,74007 Kč |


