
DH40-17S | |
|---|---|
DigiKey Part Number | H12030-ND |
Manufacturer | |
Manufacturer Product Number | DH40-17S |
Description | CONN SCSI PLUG 17POS STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Plug Connector SCSI Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH40-17S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 17 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,09000 Kč | 238,09 Kč |
| 10 | 202,40500 Kč | 2 024,05 Kč |
| 25 | 189,71120 Kč | 4 742,78 Kč |
| 50 | 180,65860 Kč | 9 032,93 Kč |
| 100 | 172,03500 Kč | 17 203,50 Kč |
| 250 | 161,27084 Kč | 40 317,71 Kč |
| 500 | 153,58000 Kč | 76 790,00 Kč |
| 1 000 | 146,25868 Kč | 146 258,68 Kč |
| Unit Price without VAT: | 238,09000 Kč |
|---|---|
| Unit Price with VAT: | 288,08890 Kč |


