
DH-17-CV2B | |
|---|---|
DigiKey Part Number | H12023-ND |
Manufacturer | |
Manufacturer Product Number | DH-17-CV2B |
Description | CONN BACKSHELL 17POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DH-17-CV2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 17 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screw M2.3 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 197,78000 Kč | 1 977,80 Kč |
| 25 | 185,37880 Kč | 4 634,47 Kč |
| 50 | 176,53020 Kč | 8 826,51 Kč |
| 100 | 168,10370 Kč | 16 810,37 Kč |
| 300 | 155,57277 Kč | 46 671,83 Kč |
| 500 | 150,07018 Kč | 75 035,09 Kč |
| 1 000 | 142,91638 Kč | 142 916,38 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |

