DFL75-2LPP-084N9D-A-100-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFL75-2LPP-084N9D-A-300

DigiKey Part Number
26-DFL75-2LPP-084N9D-A-300-ND
Manufacturer
Manufacturer Product Number
DFL75-2LPP-084N9D-A-300
Description
COAX CBL D.FL75 TO D.FL75 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial D.FL75 to D.FL75 1.50mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Style
D.FL75 to D.FL75
1st Connector
D.FL75 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
D.FL75 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.50mm OD Coaxial Cable
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Green
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1350,79000 Kč350,79 Kč
10298,19200 Kč2 981,92 Kč
25279,50800 Kč6 987,70 Kč
50266,16280 Kč13 308,14 Kč
100253,46490 Kč25 346,49 Kč
300234,57377 Kč70 372,13 Kč
500226,28024 Kč113 140,12 Kč
Manufacturers Standard Package
Unit Price without VAT:350,79000 Kč
Unit Price with VAT:424,45590 Kč