Similar

DF9B-15S-1V(61) | |
|---|---|
DigiKey Part Number | DF9B-15S-1V(61)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9B-15S-1V(61) |
Description | CONN RCPT 15POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-15S-1V(61) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 15 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9B-15S-1V(69) | Hirose Electric Co Ltd | 0 | DF9B-15S-1V(69)-ND | 21,15779 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,08439 Kč | 31 084,39 Kč |
| Unit Price without VAT: | 31,08439 Kč |
|---|---|
| Unit Price with VAT: | 37,61211 Kč |




