DF9B-15P-1V(61) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 22,34523 Kč
Datasheet
Image for DF9B-15P-1V(61) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9B-15P-1V(61)

DigiKey Part Number
DF9B-15P-1V(61)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9B-15P-1V(61)
Description
CONN HDR 15POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9B-15P-1V(61) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.3mm
Number of Positions
15
Height Above Board
0.130" (3.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF9B-15P-1V(69)Hirose Electric Co Ltd0DF9B-15P-1V(69)-ND22,34523 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,23088 Kč32 230,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,23088 Kč
Unit Price with VAT:38,99936 Kč