
DF9B-11P-1V(32) | |
|---|---|
DigiKey Part Number | 26-DF9B-11P-1V(32)TR-ND - Tape & Reel (TR) 26-DF9B-11P-1V(32)CT-ND - Cut Tape (CT) 26-DF9B-11P-1V(32)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-11P-1V(32) |
Description | CONN HDR 11POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-11P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,16084 Kč | 14 160,84 Kč |
| 2 000 | 13,48492 Kč | 26 969,84 Kč |
| 3 000 | 13,10471 Kč | 39 314,13 Kč |
| 5 000 | 12,64105 Kč | 63 205,25 Kč |
| 7 000 | 12,34469 Kč | 86 412,83 Kč |
| 10 000 | 12,03822 Kč | 120 382,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 50 | 15,61840 Kč | 780,92 Kč |
| 100 | 14,87080 Kč | 1 487,08 Kč |
| 250 | 13,93932 Kč | 3 484,83 Kč |
| 500 | 13,27326 Kč | 6 636,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





