
DF9-11S-1V(32) | |
|---|---|
DigiKey Part Number | H10398TR-ND - Tape & Reel (TR) H10398CT-ND - Cut Tape (CT) H10398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-11S-1V(32) |
Description | CONN RCPT 11POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-11S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,60672 Kč | 13 606,72 Kč |
| 2 000 | 12,95733 Kč | 25 914,66 Kč |
| 3 000 | 12,59204 Kč | 37 776,12 Kč |
| 5 000 | 12,14652 Kč | 60 732,60 Kč |
| 7 000 | 11,86177 Kč | 83 032,39 Kč |
| 10 000 | 11,56723 Kč | 115 672,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,55600 Kč | 175,56 Kč |
| 25 | 16,44440 Kč | 411,11 Kč |
| 50 | 15,65700 Kč | 782,85 Kč |
| 100 | 14,90760 Kč | 1 490,76 Kč |
| 250 | 13,97384 Kč | 3 493,46 Kč |
| 500 | 13,30612 Kč | 6 653,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,28200 Kč | 192,82 Kč |
| 25 | 18,48200 Kč | 462,05 Kč |
| 50 | 18,09460 Kč | 904,73 Kč |
| 100 | 17,30520 Kč | 1 730,52 Kč |
| 250 | 15,73276 Kč | 3 933,19 Kč |
| 500 | 14,15950 Kč | 7 079,75 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |




