
DF9-17S-1V(32) | |
|---|---|
DigiKey Part Number | H10401TR-ND - Tape & Reel (TR) H10401CT-ND - Cut Tape (CT) H10401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-17S-1V(32) |
Description | CONN RCPT 17POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-17S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 17 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 Kč | 25,80 Kč |
| 10 | 21,99200 Kč | 219,92 Kč |
| 25 | 20,62280 Kč | 515,57 Kč |
| 50 | 19,63260 Kč | 981,63 Kč |
| 100 | 18,69420 Kč | 1 869,42 Kč |
| 250 | 17,52200 Kč | 4 380,50 Kč |
| 500 | 16,68558 Kč | 8 342,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,04719 Kč | 17 047,19 Kč |
| 2 000 | 16,23357 Kč | 32 467,14 Kč |
| 3 000 | 15,77587 Kč | 47 327,61 Kč |
| 5 000 | 15,21784 Kč | 76 089,20 Kč |
| 7 000 | 14,86116 Kč | 104 028,12 Kč |
| 10 000 | 14,49217 Kč | 144 921,70 Kč |
| Unit Price without VAT: | 25,80000 Kč |
|---|---|
| Unit Price with VAT: | 31,21800 Kč |



