


DF9-17P-1V(32) | |
|---|---|
DigiKey Part Number | H10413TR-ND - Tape & Reel (TR) H10413CT-ND - Cut Tape (CT) H10413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-17P-1V(32) |
Description | CONN HDR 17POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-17P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 17 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,39638 Kč | 16 396,38 Kč |
| 2 000 | 15,61397 Kč | 31 227,94 Kč |
| 3 000 | 15,17375 Kč | 45 521,25 Kč |
| 5 000 | 14,63698 Kč | 73 184,90 Kč |
| 7 000 | 14,29393 Kč | 100 057,51 Kč |
| 10 000 | 13,93908 Kč | 139 390,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 Kč | 24,97 Kč |
| 10 | 21,16000 Kč | 211,60 Kč |
| 25 | 19,83240 Kč | 495,81 Kč |
| 50 | 18,88360 Kč | 944,18 Kč |
| 100 | 17,98050 Kč | 1 798,05 Kč |
| 250 | 16,85368 Kč | 4 213,42 Kč |
| 500 | 16,04850 Kč | 8 024,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,09000 Kč | 28,09 Kč |
| 10 | 23,67700 Kč | 236,77 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 50 | 22,23320 Kč | 1 111,66 Kč |
| 100 | 21,26580 Kč | 2 126,58 Kč |
| 250 | 19,33292 Kč | 4 833,23 Kč |
| 500 | 17,39964 Kč | 8 699,82 Kč |
| Unit Price without VAT: | 24,97000 Kč |
|---|---|
| Unit Price with VAT: | 30,21370 Kč |




