
DF9-11P-1V(32) | |
|---|---|
DigiKey Part Number | H10410TR-ND - Tape & Reel (TR) H10410CT-ND - Cut Tape (CT) H10410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-11P-1V(32) |
Description | CONN HDR 11POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-11P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,16084 Kč | 14 160,84 Kč |
| 2 000 | 13,48492 Kč | 26 969,84 Kč |
| 3 000 | 13,10471 Kč | 39 314,13 Kč |
| 5 000 | 12,64105 Kč | 63 205,25 Kč |
| 7 000 | 12,34469 Kč | 86 412,83 Kč |
| 10 000 | 12,03822 Kč | 120 382,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 14,54740 Kč | 727,37 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,60972 Kč | 3 152,43 Kč |
| 500 | 11,85758 Kč | 5 928,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 18,43640 Kč | 460,91 Kč |
| 50 | 18,04980 Kč | 902,49 Kč |
| 100 | 17,26250 Kč | 1 726,25 Kč |
| 250 | 15,69392 Kč | 3 923,48 Kč |
| 500 | 14,12452 Kč | 7 062,26 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





