
DF81D-50P-0.4SD(52) | |
|---|---|
DigiKey Part Number | H124703TR-ND - Tape & Reel (TR) H124703CT-ND - Cut Tape (CT) H124703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-50P-0.4SD(52) |
Description | CONN PLUG 50POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-50P-0.4SD(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,00494 Kč | 23 002,47 Kč |
| 1 000 | 43,81002 Kč | 43 810,02 Kč |
| 1 500 | 42,57541 Kč | 63 863,11 Kč |
| 2 500 | 41,06957 Kč | 102 673,93 Kč |
| 3 500 | 40,10708 Kč | 140 374,78 Kč |
| 5 000 | 39,11167 Kč | 195 558,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 50 | 45,78820 Kč | 2 289,41 Kč |
| 100 | 43,60020 Kč | 4 360,02 Kč |
| 250 | 40,87052 Kč | 10 217,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 53,44000 Kč | 534,40 Kč |
| 25 | 50,61360 Kč | 1 265,34 Kč |
| 50 | 49,43760 Kč | 2 471,88 Kč |
| 100 | 47,08170 Kč | 4 708,17 Kč |
| 250 | 41,19640 Kč | 10 299,10 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |




