Image for DF81-50P-SHL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81-50P-SHL

DigiKey Part Number
26-DF81-50P-SHLTR-ND - Tape & Reel (TR)
26-DF81-50P-SHLCT-ND - Cut Tape (CT)
26-DF81-50P-SHLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF81-50P-SHL
Description
CONN SHELL FOR 50POS PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shell For DF81 Series
Datasheet
 Datasheet
EDA/CAD Models
DF81-50P-SHL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Shell
Number of Positions
50
For Use With/Related Products
DF81 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,86280 Kč146,57 Kč
505,58120 Kč279,06 Kč
1005,31250 Kč531,25 Kč
2504,97904 Kč1 244,76 Kč
5004,74134 Kč2 370,67 Kč
1 0004,51478 Kč4 514,78 Kč
2 5004,23185 Kč10 579,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,59508 Kč45 950,80 Kč
20 0004,37586 Kč87 517,20 Kč
30 0004,25257 Kč127 577,10 Kč
50 0004,10217 Kč205 108,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč