DF81D-50P-0.4SD(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81D-50P-0.4SD(52)

DigiKey Part Number
H124703TR-ND - Tape & Reel (TR)
H124703CT-ND - Cut Tape (CT)
H124703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF81D-50P-0.4SD(52)
Description
CONN PLUG 50POS SOLDER GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF81D-50P-0.4SD(52) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete or Ribbon Cable
Wire Gauge
34-36 AWG, 36-46 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,01576 Kč19 507,88 Kč
1 00037,15409 Kč37 154,09 Kč
1 50036,10693 Kč54 160,39 Kč
2 50034,82975 Kč87 074,38 Kč
3 50034,01361 Kč119 047,63 Kč
5 00033,16916 Kč165 845,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1047,88900 Kč478,89 Kč
2544,88720 Kč1 122,18 Kč
5042,74420 Kč2 137,21 Kč
10040,70230 Kč4 070,23 Kč
25038,15272 Kč9 538,18 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
1053,57200 Kč535,72 Kč
2550,73880 Kč1 268,47 Kč
5049,56020 Kč2 478,01 Kč
10047,19830 Kč4 719,83 Kč
25041,29840 Kč10 324,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč