
DF81-30P-SHL(52) | |
|---|---|
DigiKey Part Number | H122260TR-ND - Tape & Reel (TR) H122260CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF81-30P-SHL(52) |
Description | CONN SHELL FOR 30POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For DF81 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF81-30P-SHL(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 30 | |
For Use With/Related Products | DF81 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,34760 Kč | 683,69 Kč |
| 50 | 25,71420 Kč | 1 285,71 Kč |
| 100 | 24,17920 Kč | 2 417,92 Kč |
| 250 | 22,29232 Kč | 5 573,08 Kč |
| 500 | 20,96356 Kč | 10 481,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,38553 Kč | 25 385,53 Kč |
| 2 000 | 24,17458 Kč | 48 349,16 Kč |
| 3 000 | 23,49312 Kč | 70 479,36 Kč |
| 5 000 | 22,66230 Kč | 113 311,50 Kč |
| 7 000 | 22,13123 Kč | 154 918,61 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


