
DF80D-40P-0.5SD(51) | |
|---|---|
DigiKey Part Number | 26-DF80D-40P-0.5SD(51)TR-ND - Tape & Reel (TR) 26-DF80D-40P-0.5SD(51)CT-ND - Cut Tape (CT) 26-DF80D-40P-0.5SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80D-40P-0.5SD(51) |
Description | CONN PLUG 40POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF80D-40P-0.5SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 32-36 AWG, 40-46 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 250 | 23,00372 Kč | 5 750,93 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| 1 000 | 20,86004 Kč | 20 860,04 Kč |
| 2 500 | 20,56124 Kč | 51 403,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 26,24760 Kč | 656,19 Kč |
| 50 | 25,65960 Kč | 1 282,98 Kč |
| 100 | 24,49630 Kč | 2 449,63 Kč |
| 250 | 22,16212 Kč | 5 540,53 Kč |
| 500 | 20,41258 Kč | 10 206,29 Kč |
| 1 000 | 17,49658 Kč | 17 496,58 Kč |
| 2 500 | 16,33014 Kč | 40 825,35 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


