
DF80-40P-SHL | |
|---|---|
DigiKey Part Number | 26-DF80-40P-SHLTR-ND - Tape & Reel (TR) 26-DF80-40P-SHLCT-ND - Cut Tape (CT) 26-DF80-40P-SHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-40P-SHL |
Description | CONN COVER FOR 40POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For DF80 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF80-40P-SHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 40 | |
For Use With/Related Products | DF80 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,51364 Kč | 25 136,40 Kč |
| 20 000 | 2,39370 Kč | 47 874,00 Kč |
| 30 000 | 2,32622 Kč | 69 786,60 Kč |
| 50 000 | 2,27340 Kč | 113 670,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 25 | 4,26040 Kč | 106,51 Kč |
| 50 | 4,00380 Kč | 200,19 Kč |
| 100 | 3,76580 Kč | 376,58 Kč |
| 250 | 3,47072 Kč | 867,68 Kč |
| 500 | 3,26402 Kč | 1 632,01 Kč |
| 1 000 | 3,06909 Kč | 3 069,09 Kč |
| 2 500 | 2,82954 Kč | 7 073,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,31320 Kč | 132,83 Kč |
| 50 | 4,87940 Kč | 243,97 Kč |
| 100 | 4,68780 Kč | 468,78 Kč |
| 250 | 4,21000 Kč | 1 052,50 Kč |
| 500 | 4,01802 Kč | 2 009,01 Kč |
| 1 000 | 3,34863 Kč | 3 348,63 Kč |
| 2 500 | 3,06151 Kč | 7 653,78 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


