
DF80D-30P-0.5SD(51) | |
|---|---|
DigiKey Part Number | 26-DF80D-30P-0.5SD(51)TR-ND - Tape & Reel (TR) 26-DF80D-30P-0.5SD(51)CT-ND - Cut Tape (CT) 26-DF80D-30P-0.5SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80D-30P-0.5SD(51) |
Description | CONN PLUG 30POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF80D-30P-0.5SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 32-36 AWG, 40-46 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,26127 Kč | 81 306,35 Kč |
| 10 000 | 15,48590 Kč | 154 859,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 19,99840 Kč | 499,96 Kč |
| 50 | 18,80580 Kč | 940,29 Kč |
| 100 | 17,68240 Kč | 1 768,24 Kč |
| 250 | 16,30200 Kč | 4 075,50 Kč |
| 500 | 15,33022 Kč | 7 665,11 Kč |
| 1 000 | 14,41639 Kč | 14 416,39 Kč |
| 2 500 | 13,29240 Kč | 33 231,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 24,42480 Kč | 610,62 Kč |
| 50 | 23,90000 Kč | 1 195,00 Kč |
| 100 | 22,86260 Kč | 2 286,26 Kč |
| 250 | 20,78384 Kč | 5 195,96 Kč |
| 500 | 18,70544 Kč | 9 352,72 Kč |
| 1 000 | 16,62706 Kč | 16 627,06 Kč |
| 2 500 | 15,06825 Kč | 37 670,62 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


