



DF65-3P-1.7V(21) | |
|---|---|
DigiKey Part Number | H122499TR-ND - Tape & Reel (TR) H122499CT-ND - Cut Tape (CT) H122499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF65-3P-1.7V(21) |
Description | CONN HEADER SMD 3POS 1.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.067" (1.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF65-3P-1.7V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.065" (1.65mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 500 | 11,95500 Kč | 5 977,50 Kč |
| 1 000 | 11,38407 Kč | 11 384,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,26756 Kč | 49 070,24 Kč |
| 8 000 | 11,68242 Kč | 93 459,36 Kč |
| 12 000 | 11,35329 Kč | 136 239,48 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










