
DF63SF-3P-3.96TV(52) | |
|---|---|
DigiKey Part Number | 26-DF63SF-3P-3.96TV(52)TR-ND - Tape & Reel (TR) 26-DF63SF-3P-3.96TV(52)CT-ND - Cut Tape (CT) 26-DF63SF-3P-3.96TV(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF63SF-3P-3.96TV(52) |
Description | CONN HDR 3.96MM PCB MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63SF-3P-3.96TV(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.055" (1.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.335" (8.51mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 100 | 37,24420 Kč | 3 724,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 38,77351 Kč | 17 448,08 Kč |
| 900 | 36,92311 Kč | 33 230,80 Kč |
| 1 350 | 35,88232 Kč | 48 441,13 Kč |
| 2 250 | 34,61301 Kč | 77 879,27 Kč |
| 3 150 | 33,80191 Kč | 106 476,02 Kč |
| 4 500 | 32,96275 Kč | 148 332,38 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |




