
DF63SF-1618SCFA | |
|---|---|
DigiKey Part Number | 26-DF63SF-1618SCFATR-ND - Tape & Reel (TR) 26-DF63SF-1618SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63SF-1618SCFA |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 8,98900 Kč | 89,89 Kč |
| 25 | 8,43400 Kč | 210,85 Kč |
| 50 | 8,02940 Kč | 401,47 Kč |
| 100 | 7,64350 Kč | 764,35 Kč |
| 250 | 7,16428 Kč | 1 791,07 Kč |
| 500 | 6,82226 Kč | 3 411,13 Kč |
| 1 000 | 6,49628 Kč | 6 496,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05986 Kč | 21 179,58 Kč |
| 6 000 | 6,72295 Kč | 40 337,70 Kč |
| 9 000 | 6,53345 Kč | 58 801,05 Kč |
| 15 000 | 6,30228 Kč | 94 534,20 Kč |
| 21 000 | 6,15456 Kč | 129 245,76 Kč |
| 30 000 | 6,00179 Kč | 180 053,70 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



