
DF63A-1618SCA | |
|---|---|
DigiKey Part Number | 26-DF63A-1618SCA-ND |
Manufacturer | |
Manufacturer Product Number | DF63A-1618SCA |
Description | CONN CRIMP SKT 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,68840 Kč | 768,84 Kč |
| Unit Price without VAT: | 7,68840 Kč |
|---|---|
| Unit Price with VAT: | 9,30296 Kč |





