6 Rectangular Connectors - Housings Socket Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63-6S-3.96C

DigiKey Part Number
H124968-ND
Manufacturer
Manufacturer Product Number
DF63-6S-3.96C
Description
CONN SOCKET HSG 6POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Socket Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
DF63-6S-3.96C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,81100 Kč78,11 Kč
257,33240 Kč183,31 Kč
506,97980 Kč348,99 Kč
1006,64590 Kč664,59 Kč
3006,14820 Kč1 844,46 Kč
5005,93068 Kč2 965,34 Kč
1 0005,64720 Kč5 647,20 Kč
2 5005,29343 Kč13 233,57 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč