3 Rectangular Connectors - Housings Plug White 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62B-3EP-2.2C(10)

DigiKey Part Number
H126086-ND
Manufacturer
Manufacturer Product Number
DF62B-3EP-2.2C(10)
Description
CONN PLUG HSG 3POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62B-3EP-2.2C(10) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,23900 Kč92,39 Kč
258,65960 Kč216,49 Kč
508,24380 Kč412,19 Kč
1007,85120 Kč785,12 Kč
3007,26390 Kč2 179,17 Kč
5007,00620 Kč3 503,10 Kč
1 0006,67148 Kč6 671,48 Kč
2 5006,25362 Kč15 634,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč