Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-2428SCF

DigiKey Part Number
H126083TR-ND - Tape & Reel (TR)
H126083CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62-2428SCF
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,65480 Kč41,37 Kč
501,57060 Kč78,53 Kč
1001,49720 Kč149,72 Kč
2501,40268 Kč350,67 Kč
5001,33506 Kč667,53 Kč
1 0001,27122 Kč1 271,22 Kč
2 5001,19151 Kč2 978,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,39309 Kč20 896,35 Kč
30 0001,32660 Kč39 798,00 Kč
45 0001,28918 Kč58 013,10 Kč
75 0001,24357 Kč93 267,75 Kč
105 0001,21441 Kč127 513,05 Kč
150 0001,18426 Kč177 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč