
DF62-2428SCF | |
|---|---|
DigiKey Part Number | H126083TR-ND - Tape & Reel (TR) H126083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-2428SCF |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-2428SCF Models |
Category | Contact Termination Crimp |
Manufacturer Hirose Electric Co Ltd | Wire Gauge 24-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,64360 Kč | 41,09 Kč |
| 50 | 1,56000 Kč | 78,00 Kč |
| 100 | 1,48700 Kč | 148,70 Kč |
| 250 | 1,39316 Kč | 348,29 Kč |
| 500 | 1,32600 Kč | 663,00 Kč |
| 1 000 | 1,26259 Kč | 1 262,59 Kč |
| 2 500 | 1,18342 Kč | 2 958,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,38364 Kč | 20 754,60 Kč |
| 30 000 | 1,31760 Kč | 39 528,00 Kč |
| 45 000 | 1,28044 Kč | 57 619,80 Kč |
| 75 000 | 1,23513 Kč | 92 634,75 Kč |
| 105 000 | 1,20617 Kč | 126 647,85 Kč |
| 150 000 | 1,17623 Kč | 176 434,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |













