Parametric Equivalent

DF60F-2EP-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60F-2EP-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60F-2EP-10.16C |
Description | IN-LINE PLUG, 2 POS., 1 ROW, 10. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,57360 Kč | 739,34 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 100 | 26,81440 Kč | 2 681,44 Kč |
| 300 | 24,81333 Kč | 7 444,00 Kč |
| 500 | 23,93478 Kč | 11 967,39 Kč |
| 1 000 | 22,79228 Kč | 22 792,28 Kč |
| 2 500 | 21,36580 Kč | 53 414,50 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





_tmb.jpg)
