3 Rectangular Connectors - Housings Receptacle Gray 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Gray 0.400" (10.16mm)
DF60AR-3S-10.16C
DF60AR-3S-10.16C

DF60AR-3S-10.16C

DigiKey Part Number
26-DF60AR-3S-10.16C-ND
Manufacturer
Manufacturer Product Number
DF60AR-3S-10.16C
Description
CONN RCPT HSG 3POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Gray 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
DF60AR-3S-10.16C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,21600 Kč222,16 Kč
2520,82160 Kč520,54 Kč
5019,82640 Kč991,32 Kč
10018,87720 Kč1 887,72 Kč
30017,46753 Kč5 240,26 Kč
50016,84880 Kč8 424,40 Kč
1 00016,04415 Kč16 044,15 Kč
2 50015,03994 Kč37 599,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč