



DF60A-3S-10.16C(15) | |
|---|---|
DigiKey Part Number | 26-DF60A-3S-10.16C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF60A-3S-10.16C(15) |
Description | CONN RCPT HSG 3POS 10.16MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60A-3S-10.16C(15) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 19,24700 Kč | 192,47 Kč |
| 25 | 18,03040 Kč | 450,76 Kč |
| 50 | 17,16800 Kč | 858,40 Kč |
| 100 | 16,34740 Kč | 1 634,74 Kč |
| 300 | 15,12743 Kč | 4 538,23 Kč |
| 500 | 14,59142 Kč | 7 295,71 Kč |
| 1 000 | 13,89486 Kč | 13 894,86 Kč |
| 2 500 | 13,02500 Kč | 32 562,50 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |


