
DF60-8PCFA(07) | |
|---|---|
DigiKey Part Number | 26-DF60-8PCFA(07)TR-ND - Tape & Reel (TR) 26-DF60-8PCFA(07)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-8PCFA(07) |
Description | CONN BLADE 8AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Blade Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-8PCFA(07) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 26,03900 Kč | 260,39 Kč |
| 25 | 24,40960 Kč | 610,24 Kč |
| 50 | 23,24340 Kč | 1 162,17 Kč |
| 100 | 22,12990 Kč | 2 212,99 Kč |
| 250 | 20,74352 Kč | 5 185,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,83109 Kč | 14 581,76 Kč |
| 1 400 | 19,83692 Kč | 27 771,69 Kč |
| 2 100 | 19,27759 Kč | 40 482,94 Kč |
| 3 500 | 18,59557 Kč | 65 084,49 Kč |
| 4 900 | 18,15966 Kč | 88 982,33 Kč |
| 7 000 | 17,70876 Kč | 123 961,32 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |






_tmb.jpg)



