
DF60-1012PCA(07) | |
|---|---|
DigiKey Part Number | DF60-1012PCA(07)-ND |
Manufacturer | |
Manufacturer Product Number | DF60-1012PCA(07) |
Description | CONN INLINE PLUG CONTACT 10-12AW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-1012PCA(07) Models |
Category | Contact Termination Crimp |
Manufacturer Hirose Electric Co Ltd | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Base Product Number |
Pin or Socket Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| 25 | 34,01120 Kč | 850,28 Kč |
| 50 | 32,38440 Kč | 1 619,22 Kč |
| 100 | 30,83690 Kč | 3 083,69 Kč |
| 300 | 28,53590 Kč | 8 560,77 Kč |
| 500 | 27,52550 Kč | 13 762,75 Kč |
| 1 000 | 26,21203 Kč | 26 212,03 Kč |
| 2 500 | 24,57162 Kč | 61 429,05 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |










