
DF5A-9S-5C | |
|---|---|
DigiKey Part Number | H1907-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-9S-5C |
Description | CONN RCPT HSG 9POS 5.00MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-9S-5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 7,24960 Kč | 181,24 Kč |
| 50 | 6,90020 Kč | 345,01 Kč |
| 100 | 6,57180 Kč | 657,18 Kč |
| 300 | 6,07993 Kč | 1 823,98 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |



