Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A-1822SCF

DigiKey Part Number
H126073TR-ND - Tape & Reel (TR)
H126073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF5A-1822SCF
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF5A-1822SCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,66800 Kč16,68 Kč
251,54320 Kč38,58 Kč
501,45160 Kč72,58 Kč
1001,36600 Kč136,60 Kč
2501,25968 Kč314,92 Kč
5001,18460 Kč592,30 Kč
1 0001,11368 Kč1 113,68 Kč
2 5001,02668 Kč2 566,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,16622 Kč10 831,10 Kč
10 0002,06278 Kč20 627,80 Kč
15 0002,00458 Kč30 068,70 Kč
25 0001,93363 Kč48 340,75 Kč
35 0001,88828 Kč66 089,80 Kč
50 0001,84138 Kč92 069,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč