
DF59M-2224PCF | |
|---|---|
DigiKey Part Number | H124910TR-ND - Tape & Reel (TR) H124910CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59M-2224PCF |
Description | CONN SSL PLG CONT 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22-24 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF59M-2224PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 6A | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,23672 Kč | 559,18 Kč |
| 500 | 2,12962 Kč | 1 064,81 Kč |
| 1 000 | 2,02799 Kč | 2 027,99 Kč |
| 2 500 | 1,90074 Kč | 4 751,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,97871 Kč | 29 680,65 Kč |
| 30 000 | 1,88429 Kč | 56 528,70 Kč |
| 45 000 | 1,83117 Kč | 82 402,65 Kč |
| 75 000 | 1,76639 Kč | 132 479,25 Kč |
| 105 000 | 1,72499 Kč | 181 123,95 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






