
DF59M-2224PC | |
|---|---|
DigiKey Part Number | DF59M-2224PC-ND |
Manufacturer | |
Manufacturer Product Number | DF59M-2224PC |
Description | CONN SSL CONTACT 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22-24 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF59M-2224PC Models |
Category | Wire Gauge 22-24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Contact Material Copper Alloy |
Packaging Bag | Operating Temperature -40°C ~ 105°C |
Part Status Active | Voltage Rating 300 V |
Style Board to Cable/Wire | Current Rating (Amps) 6A |
Connector Type Contact, Plug | Mating Cycles 20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 25 | 3,62880 Kč | 90,72 Kč |
| 50 | 3,45360 Kč | 172,68 Kč |
| 100 | 3,28890 Kč | 328,89 Kč |
| 300 | 3,04283 Kč | 912,85 Kč |
| 500 | 2,93478 Kč | 1 467,39 Kč |
| 1 000 | 2,79422 Kč | 2 794,22 Kč |
| 2 500 | 2,61912 Kč | 6 547,80 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |





