
DF59-22PCFA | |
|---|---|
DigiKey Part Number | H11957TR-ND - Tape & Reel (TR) H11957CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59-22PCFA |
Description | CONN SSL PLUG CONT 22AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF59-22PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 230 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,23672 Kč | 559,18 Kč |
| 500 | 2,12962 Kč | 1 064,81 Kč |
| 1 000 | 2,02799 Kč | 2 027,99 Kč |
| 2 500 | 1,90074 Kč | 4 751,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,07687 Kč | 20 768,70 Kč |
| 20 000 | 1,97774 Kč | 39 554,80 Kč |
| 30 000 | 1,92198 Kč | 57 659,40 Kč |
| 50 000 | 1,85396 Kč | 92 698,00 Kč |
| 70 000 | 1,81050 Kč | 126 735,00 Kč |
| 100 000 | 1,76555 Kč | 176 555,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








