22 AWG SSL Contact, Plug Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF59-22PCA

DigiKey Part Number
DF59-22PCA-ND
Manufacturer
Manufacturer Product Number
DF59-22PCA
Description
CONN SSL PLUG CONT 22AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG SSL Contact, Plug Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DF59-22PCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Plug
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
22 AWG
Features
-
Contact Finish
Gold
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-35°C ~ 105°C
Voltage Rating
230 V
Current Rating (Amps)
3A
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1002,82000 Kč282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,82000 Kč
Unit Price with VAT:3,41220 Kč