



DF58-6P-1.2V(21) | |
|---|---|
DigiKey Part Number | H125491TR-ND - Tape & Reel (TR) H125491CT-ND - Cut Tape (CT) H125491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF58-6P-1.2V(21) |
Description | CONN HEADER SMD 6POS 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-6P-1.2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.095" (2.41mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,15406 Kč | 42 924,36 Kč |
| 12 000 | 6,81280 Kč | 81 753,60 Kč |
| 18 000 | 6,62083 Kč | 119 174,94 Kč |
| 30 000 | 6,38670 Kč | 191 601,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 11,24800 Kč | 112,48 Kč |
| 100 | 9,55260 Kč | 955,26 Kč |
| 500 | 8,52530 Kč | 4 262,65 Kč |
| 1 000 | 8,11828 Kč | 8 118,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 13,49800 Kč | 134,98 Kč |
| 100 | 11,12950 Kč | 1 112,95 Kč |
| 500 | 9,67762 Kč | 4 838,81 Kč |
| 1 000 | 7,98414 Kč | 7 984,14 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |




