Connector Header Surface Mount 2 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57H-2P-1.2V(51)

DigiKey Part Number
26-DF57H-2P-1.2V(51)TR-ND - Tape & Reel (TR)
26-DF57H-2P-1.2V(51)CT-ND - Cut Tape (CT)
26-DF57H-2P-1.2V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF57H-2P-1.2V(51)
Description
CONN HDR 2POS 1.2MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-2P-1.2V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Swing Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,22100 Kč122,21 Kč
10010,39190 Kč1 039,19 Kč
5009,27482 Kč4 637,41 Kč
1 0008,83197 Kč8 831,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,91953 Kč44 597,65 Kč
10 0008,49403 Kč84 940,30 Kč
15 0008,25468 Kč123 820,20 Kč
25 0007,96276 Kč199 069,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč