DF57AH-5S-1.2C(10) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 610
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 583
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 174
Unit Price: 10,29000 Kč
Datasheet
5 Rectangular Connectors - Housings Receptacle White 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57AH-5S-1.2C(10)

DigiKey Part Number
DF57AH-5S-1.2C(10)-ND
Manufacturer
Manufacturer Product Number
DF57AH-5S-1.2C(10)
Description
CONN RCPT HSG 5POS 1.20MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57AH-5S-1.2C(10) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Swing Lock
Part Status
Last Time Buy
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF57AH-5S-1.2CHirose Electric Co Ltd610H121983-ND9,87000 KčParametric Equivalent
DF57H-5S-1.2CHirose Electric Co Ltd583H12108-ND9,87000 KčParametric Equivalent
DF57H-5S-1.2C(08)Hirose Electric Co Ltd174H126072-ND10,29000 KčParametric Equivalent
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0005,53654 Kč5 536,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5,53654 Kč
Unit Price with VAT:6,69921 Kč